XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V XO 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.2 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.4 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Exclusi ve OR Gates ALT 595 ALT 595-SN74AHC86DR 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 10 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2.989In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

XOR 4 Gate HCS 8 Input SOT-23-14 4 Output 25 mA - 25 mA 150 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 4-channe l 2-input 2V to 3.6V 2.884In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

XOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 86PWREP 2.923In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V XOR (exclu 2.659In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate A 595-CD407 A 595-CD4070BM 5.533In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input A 595-N 74LVC2G86DCTRG4 A 5 A 595-N74LVC2G86DCTRG4 16In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86AD 2.899In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G86 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T86 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single p ower supply 2-input 2.648In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LV 2 Input SC-70-5 1 Output 8 mA 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-channel 2-input 1. 1V to 3.6V XOR (exc 5.824In Stock
Min.: 1
Mult.: 1
Max.: 50

XOR 4 Gate 2 Input WQFN-14 1 Output 24 mA - 24 mA 5.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2.398In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 16.633In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 11.730In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

XOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate 11.362In Stock
Min.: 1
Mult.: 1
Max.: 1.450
: 3.000

XOR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 3.520In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates DUAL 2Inpt EXCL Gt 784In Stock
3.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate AUC 4 Input DSBGA-8 2 Output 9 mA - 9 mA 1.7 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKR 30.586In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2-In Exclusive-OR Gate 2.787In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GW-Q100/SOT353/UMT5 150.983In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86BQ/SOT762/DHVQFN14 29.134In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86DC/SOT765/VSSOP8 10.620In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel