Unidirectional Buffers & Line Drivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Automotive eight-cha nnel 2-V to 5.5-V b 2.304In Stock
Min.: 1
Mult.: 1
: 3.000

LV 8 Input 8 Output Unidirectional WQFN-20 - 50 uA 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3 V USB 3.1 QUAD C HANNE 2.712In Stock
Min.: 1
Mult.: 1
: 3.000

2 Input 2 Output Unidirectional X2QFN-34 3.135 V 3.465 V 225 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers DUAL BUFF OPEN DRAIN 3.481In Stock
Min.: 1
Mult.: 1
: 3.000

NL27WZ 2 Input 2 Output Unidirectional UDFN-6 32 A 32 mA 100 uA 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers LOG 1 DATE ADV HI SPD BUF 192.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

74VHC 1 Input 1 Output Unidirectional - 8 mA 8 mA 40 uA 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Panjit PJ74LVC1G125C5_R1_00301
Panjit Buffers & Line Drivers Single Bus Buffer Gate With 3-State Output Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

74LVC 1 Input 1 Output Unidirectional SC-70-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G125S5_R1_00301
Panjit Buffers & Line Drivers Single Bus Buffer Gate With 3-State Output Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

74LVC 1 Input 1 Output Unidirectional SOT-23-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G126C5_R1_00301
Panjit Buffers & Line Drivers Single Bus Buffer Gate With 3-State Output Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

74LVC 1 Input 1 Output Unidirectional SC-70-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G126S5_R1_00301
Panjit Buffers & Line Drivers Single Bus Buffer Gate With 3-State Output Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

74LVC 1 Input 1 Output Unidirectional SOT-23-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G17C5_R1_00301
Panjit Buffers & Line Drivers Single Schmitt-Trigger Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

74LVC 1 Input 1 Output Unidirectional SC-70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G17S5_R1_00301
Panjit Buffers & Line Drivers Single Schmitt-Trigger Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

74LVC 1 Input 1 Output Unidirectional SOT-23-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel