Non-Inverting Buffers & Line Drivers

Results: 2.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC541ADWR 3.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer 3-STATE Out 11.294In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TinyLogic UHS 2 Input 3 Output Non-Inverting MicroPak-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-74ACT16541DL 920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACT 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr/Drvr A 595 -SN74AHC541QPWRQ1 A A 595-SN74AHC541QPWRQ1 3.853In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1.665In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Bus 5.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 8.086In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DBRG4 A A 595-SN74LS07DBRG4 14.570In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2.413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 9.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-74LVC827ADGVRG4 A 595-74LVC827ADGVRG4 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 10 Input 3 Output Non-Inverting TVSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6.946In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2.370In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:6 LVPECL Fanout Buffer/Translator w/ 2:1 Mux 801In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Input 6 Output Non-Inverting MLF-32 2.375 V, 3 V 2.625 V, 3.6 V 185 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Oct Buffer/Line Drv 11.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SNLVT16244BDGGR 1.723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Non Inverting 5.649In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt 23.202In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver 7.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 32.763In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with non-in 21.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 5.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel