1P2GU04QDRYRQ1

Texas Instruments
595-1P2GU04QDRYRQ1
1P2GU04QDRYRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 2-ch 1.6 5-V to 5.5-V inverte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.919

Stock:
3.919 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.677 Rp14.677
Rp10.531 Rp105.310
Rp9.467 Rp236.675
Rp8.311 Rp831.100
Rp7.760 Rp1.940.000
Rp7.430 Rp3.715.000
Rp7.357 Rp7.357.000
Full Reel (Order in multiples of 5000)
Rp6.678 Rp33.390.000
Rp6.476 Rp64.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Inverting
SON-6
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 300 Mb/s
Logic Type: CMOS
Number of Channels: 2 Channel
Output Type: Push Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.7 ns
Series: SN74LVC2GU04
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC2GU04-Q1 Automotive Dual Inverter

Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter is designed for 1.65V to 5.5V VCC operation. The Texas Instruments SN74LVC2GU04-Q1 contains two inverters with unbuffered outputs with a maximum sink current of 32mA. Each inverter performs the Boolean function Y = A.