Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Buffers & Line Drivers Low voltage CMOS Logic IC 24.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 4 Input 4 Output Non-Inverting - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 21.639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Input 3 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 12.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.73ns 8mA 2.0 to 5.5V 9.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting VSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS LOGIC (HS) 38.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WH 3 Input 3 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State 11.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting 32.238In Stock
Min.: 1
Mult.: 1

HC 8 Input 3 Output Non-Inverting SOIC-Wide-20 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Tube
onsemi Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL 5.004In Stock
Min.: 1
Mult.: 1

VHCT 8 Input 3 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G125D A 595-SN74LVC2G125DCTR 3.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Buffers & Line Drivers AECQ 22.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BD7LS 1 Input 1 Output Non-Inverting SSOP-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 9.826In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 8 Input 8 Output Inverting TSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V 8.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LCX 8 Input 8 Output Non-Inverting SOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers USV L-MOS(SHS) 203.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers 74LV244PW/SOT360/TSSOP20 22.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 2 uA 1 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buff/Line Drv 4.383In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 8 Input 8 Output Inverting TSSOP-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS NON-INVERTER OPEN-DRAIN 97.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting SSOP5-P-0.65A 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3-18V Hex CMOS Buffer 26.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4000 6 Input 6 Output Inverting SOIC-16 - 4.7 mA 30 mA 6 nA 3 V 18 V 120 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL 80.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCT 6 Input 3 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buf/Line Drv 23.471In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL BUFFER GATE 16.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 2 Input 2 Output Non-Inverting DSBGA-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Logic LVC 1 Gate SOT25 T&R 3K 54.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-25-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers 74HCT367PW/SOT403/TSSOP16 21.584In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT 6 Input 6 Output Non-Inverting TSSOP-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V Octal 3-State 17.165In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACT 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Inverting Buffer ALT 595-CD74HC4049E 278In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Inverting PDIP-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HC541E 1.074In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C Through Hole Tube