Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 25Ohm Octal A 595-SN 74ABTH25245DWR A 59 A 595-SN74ABTH25245DWR 90In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.5 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74ABTR2245DWR A A 595-SN74ABTR2245DWR 559In Stock
Min.: 1
Mult.: 1

3-State ABTR 8 Circuit 4.2 ns SOIC-20 TTL TTL 12 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW 2.756In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 576In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 7 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 757In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 736In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns SSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns TVSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHC245DW 2.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.495In Stock
Min.: 1
Mult.: 1

3-State AHC 8 Circuit 8.5 ns PDIP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 680In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74AHC245PW A 59 A 595-SN74AHC245PW 64In Stock
8.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3.017In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 8 Circuit 9.5 ns SSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74AHCT ALT 595-SN74AHCT245DBR 1.967In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 1 Circuit 9.5 ns SSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.358In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 8 Circuit 9.5 ns TVSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AHCT245DW A 595-SN74AHCT245DW 2.337In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 8 Circuit 9.5 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 667In Stock
Min.: 1
Mult.: 1

3-State AHCT 8 Circuit 9.5 ns PDIP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1.459In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 8 Circuit 9.5 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 525In Stock
Min.: 1
Mult.: 1

3-State ALS 1 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal 977In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus 182In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 1.185In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr 30In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 455In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 355In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube