Nexperia Flip-Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops HEF40175BT/SOT109/SO16 384In Stock
2.500Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HEF4000 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 25 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT/SOT109/SO16 8.985In Stock
9.550Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Dual JK Flip-Flop HEF4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574ABQ/SOT764/DHVQFN20 203In Stock
6.000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D/SOT108/SO14 1.036In Stock
5.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop LV 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GV/SOT753/SO5 18In Stock
9.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT765-1 SNGL D-TYPE FLIPFLOP
2.990Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

LVC VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC/SOT765/VSSOP8
113.751Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 1 Circuit Differential VSSOP-8 Single-Ended Inverting/Non-Inverting 22.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GM/SOT886/XSON6
10.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107D/SOT108/SO14
9.610On Order
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW/SOT360/TSSOP20
14.278Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP
16.893On Order
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 50 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D/SOT163/SO20
31.634On Order
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574PW/SOT360/TSSOP20
57.465On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74D/SOT108/SO14
71.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 14 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74PW/SOT402/TSSOP14
67.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 14 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP
11.329Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74PW/SOT402/TSSOP14
19.998On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DC/SOT765/VSSOP8
78.668On Order
Min.: 1
Mult.: 1
Reel: 3.000

CMOS LVC 1 Circuit VSSOP-8 Single-Ended Inverting/Non-Inverting 13.4 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT765-1 SNGL D-TYPE FLIPFLOP
14.977Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT505-1 SNGL D-TYPE FLIPFLOP
23.900Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173PW/SOT403/TSSOP16 4In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP/SOT505/TSSOP8
49.277On Order
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 3.5 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DC/SOT765/VSSOP8
33.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

CMOS LVC 1 Circuit VSSOP-8 Single-Ended Inverting/Non-Inverting 3.5 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GZ-Q100/SOT8065/XSON5
50On Order
Min.: 1
Mult.: 1
Reel: 10.000

LVC 1.65 V 5.5 V Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP
3.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel