SOIC-16 Flip-Flops

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6.655In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops SOIC-16 OCTAL DTYPE FLIPFLOP 6.353In Stock
Min.: 1
Mult.: 1
: 2.000

HC SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Neg J-K-Type Flip-Flop 2.405In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear 1.381In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 4 Circuit CMOS SOIC-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop 2.500In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 1.678In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALS 7 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 1.830In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop F 2 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear 1.524In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop F 4 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 8.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/ Clear 1.423In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-16 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad w/ Clear 1.625In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 4 Circuit CMOS SOIC-16 CMOS Inverting/Non-Inverting 23.3 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 1.628In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate 5.314In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HC 4 Circuit SOIC-16 16 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Hex D-Type w/Clock 4.870In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 7 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 1.916In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-16 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT/SOT109/SO16 13.701In Stock
Min.: 1
Mult.: 1
: 2.500

Dual JK Flip-Flop HEF4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Quad D-Type Fli p-Flop 1.729In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 4000 1 Circuit CMOS SOIC-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Master/Slave 1.228In Stock
Min.: 1
Mult.: 1
: 2.000

J-K Type Flip-Flop 4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 520In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LS 7 Circuit TTL SOIC-16 TTL Non-Inverting 30 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dual J-K Flip-Flops 382In Stock
Min.: 1
Mult.: 1
: 2.500

J-K Type Flip-Flop 74VHC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Qd D-Type Flip-Flop 334In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74VHC 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Qd D-Type Flip-Flop 2.621In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop HC 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel


Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC16 D-Type Flip-Flop 397In Stock
22.500On Order
Min.: 1
Mult.: 1
: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops SOIC-16 MULTPLXR/DEMULTPLXR 3.561In Stock
5.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.500

HCT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC109D/SOT109/SO16 4.734In Stock
Min.: 1
Mult.: 1
: 2.500

J-K Positive Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173D/SOT109/SO16 550In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel