Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Flip-Flops CMOS Logic IC 5.6ns 8mA 2.0 to 5.5V 364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 1 Circuit 3-State Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP 30.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT360-1 OCTAL DTYPE FLIPFLOP 5.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173D/SOT109/SO16 1.210In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW/SOT360/TSSOP20 349In Stock
14.840Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT173D/SOT109/SO16 358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP 177In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC16374ADGG/SOT362/TSSOP48 64In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT360-1 OCTAL DTYPE FLIPFLOP 6.531In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.7 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC377PW/SOT360/TSSOP20 318In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop LVC 8 Circuit TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574APW/SOT360/TSSOP20 2.212In Stock
5.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273BQ/SOT764/DHVQFN20 1.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC574BQ/SOT764/DHVQFN20 1.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS 74AHC 8 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT273D/SOT163/SO20 179In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT273PW/SOT360/TSSOP20 742In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT374D/SOT163/SO20 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC574BQ/SOT764/DHVQFN20 1.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS ALVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 2.5 ns - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GW/SOT353/UMT5 3.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G79DC/SOT765/VSSOP8 3.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273BQ/SOT764/DHVQFN20 1.109In Stock
3.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377PW/SOT360/TSSOP20 31In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT174PW/SOT403/TSSOP16 2.559In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273PW/SOT360/TSSOP20 1.199In Stock
2.500Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-18V CMOS Hex D-Type 201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop MC14 7 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 219In Stock
2.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel