AEC-Q100 Flip-Flops

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Flip-Flops CMOS Logic IC Series 211.815In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 11.605In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip Fl ops A 595-SN74HC273 A 595-SN74HC273QPWRQ1 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS HC 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops LOG CMOS D FLIP 2.500In Stock
Min.: 1
Mult.: 1
: 2.500
D-Type 74AC 2 Circuit SOIC-14 6 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Toshiba Flip-Flops CMOS Logic IC Series 26.524In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKTQ1 8.912In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 9.049In Stock
Min.: 1
Mult.: 1
: 3.000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74D-Q100/SOT108/SO14 32.582In Stock
Min.: 1
Mult.: 1
: 2.500

HC SO-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 6.397In Stock
Min.: 1
Mult.: 1
: 3.000

True 74LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-74AHCT74QPWRG4Q1 2.787In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual D-Type Pos Edge Trgrd Flip Flop A 5 A 595-SN74HC74QDRQ1 2.780In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-S74AHCT74QDRG4Q1 2.454In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GV-Q100/SOT753/SO5 345In Stock
Min.: 1
Mult.: 1
: 3.000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT273D-Q100/SOT163/SO20 1.454In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 8 Circuit SOIC-20 TTL 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74D-Q100/SOT108/SO14 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107PW-Q100/SOT402/TSSOP14 1.909In Stock
Min.: 1
Mult.: 1
: 2.500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD-Q100/SOT108/SO14 4.733In Stock
Min.: 1
Mult.: 1
: 2.500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GW-Q100/SOT353/UMT5 2.884In Stock
Min.: 1
Mult.: 1
: 3.000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-N74AHC74QPWRG4Q1 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 37.632In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2.500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP 14.937In Stock
5.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HC 2 Circuit CMOS SOIC-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP FLOP 2.280In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type 74VHC 2 Circuit CMOS TSSOP-14 CMOS 17.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops SINGLE D FLIP FLOP 10.800In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

D-Type NL17SZ 1 Circuit UQFN-8 2.6 ns 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops Auto Cat Sgl Pos- Ed ge-Trgrd D-Type 9.663In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

True LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 7.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel