CMOS Latches

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Pwr Octal D-Type ALT 595-TPIC6B273DWR AL ALT 595-TPIC6B273DWR 10.201In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 1 Circuit 8 Line SOIC-20 Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Latched Driver 20.896In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1.721In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line DIP-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Latches 8 Bit Addressable Latch Flip Flop 4.774In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HC 1 Circuit 1 Line TSSOP-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 8.890In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Pwr Octal D-Type A 5 95-TPIC6B273DWG4 A A 595-TPIC6B273DWG4 2.140In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches CMOS Quad NAND R/S 11.671In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F CMOS LOGIC IC SERIES SOIC14 Schmitt NAND Gate 22.053In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.000

CMOS HC 8 Circuit 8 Line SOIC-14 12 ns 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373D/SOT163/SO20 30.415In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad D-Type ALT 595- CD4042BE ALT 595-CD ALT 595-CD4042BE 304In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR 3.209In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch A 595-74AHC573 A 595-74AHC573QPWRG4Q1 2.923In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS 4000 1 Circuit 4 Line SO-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC373BQ/SOT764/DHVQFN20 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS ALVC 1 Circuit 8 Line DHVQFN-20 Non-Inverting 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT-Q100/SOT109/SO16 368In Stock
2.500Expected 20/11/2026
Min.: 1
Mult.: 1
: 2.500

CMOS HEF 4 Circuit 4 Line SO-16 90 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch ALT 5 95-CD4044BE ALT 595 ALT 595-CD4044BE 692In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube

Toshiba Latches Low Voltage CMOS Logic IC Series 1.158In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LCX 8 Circuit 8 Line TSSOP-20 8.5 ns at 3.3 V 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 6.661In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 2.133In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Apogee Semiconductor Latches LEO Octal SR Latch, Evaluation-Grade, NiPdAu TSSOP20, packed in tape and reel 18In Stock
Min.: 1
Mult.: 1
: 25
CMOS 2 Circuit 8 Line TSSOP-20 28 ns 527 uA 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS AHCT VQFN-20 9.6 ns 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BPWR AL ALT 595-CD4043BPWR 1.980In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Latches Octal transparent D- type latches with 3 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS LV-A 8 Line VSSOP-20 8.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 2.411In Stock
Min.: 1
Mult.: 1
Max.: 241
: 2.500

CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape