Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR 2.737In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal Transparent 655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal Transparent 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H 1.589In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Latch 4500 2 Circuit 3 Line SOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 2.916In Stock
Min.: 1
Mult.: 1

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches LOG CMOS NINVRTR OCTAL 2.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 915In Stock
Min.: 1
Mult.: 1

True 74ACT 8 Circuit 1 Line PDIP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube

onsemi Latches 3-STATE Oct D Latch 3.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 4.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHCT 8 Circuit 3 Line SOIC-WB-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 795In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 2.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches 1.552In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType TRANPNT Read Back Latches 90In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch ALS 8 Circuit 8 Line SOIC-24 Non-Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent D- Type Latch ALT 595- ALT 595-SN74LVTH373PWR 1.865In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches HiSpeedCMOSLogic Oct alTransLatches 1.932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch HCT 1 Circuit 8 Line SSOP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 1.580In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 1 Line SSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches A 59 A 595-SN74LVTH573DW 2.991In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State 8-Bit 1.059In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D-Type Latches A 595-CY74FC A 595-CY74FCT573ATSOC 2.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Bus D A 595-SN 74ABT841ADWR A 595- A 595-SN74ABT841ADWR 699In Stock
Min.: 1
Mult.: 1

True ABT 1 Circuit 3 Line SOIC-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube