Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches CMOS 8B Addressable Latch 475In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 4000 1 Circuit 8 Line SO-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Latch 4000 2 Circuit 8 Line TSSOP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 100In Stock
Min.: 1
Mult.: 1

Latch 47 2 Circuit 8 Line PDIP-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Octal Transparent La tches 289In Stock
Min.: 1
Mult.: 1

D-Type Latch AC 1 Circuit 8 Line PDIP-20 Non-Inverting 4.3 ns 8 uA 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74AC373M A 5 A 595-CD74AC373M 1.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Octal Transparent Latch 74AC 8 Circuit 8 Line SOIC-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent 875In Stock
Min.: 1
Mult.: 1

Transparent Latch 74AC 8 Circuit 3 Line PDIP-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Octal Transparent 254In Stock
Min.: 1
Mult.: 1

Octal Transparent Latch 74ACT 8 Circuit 3 Line PDIP-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Octal Transparent A 595-CD74ACT373M A 59 A 595-CD74ACT373M 1.266In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Transparent Latch ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Tri-St 50In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 3 Line SOIC-24 Non-Inverting 6.8 ns at 5 V 8 uA 32 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches 8-Bit Addressable A 595-CD74HC259M A 595 A 595-CD74HC259M 1.804In Stock
2.390Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch HC 2 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 946In Stock
Min.: 1
Mult.: 1

D-Type Latch HC 8 Circuit 3 Line PDIP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 588In Stock
Min.: 1
Mult.: 1

Transparent D-Type Latch HC 8 Circuit 3 Line PDIP-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HC573M A 5 A 595-CD74HC573M 2.576In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transparent D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1.980In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 702In Stock
Min.: 1
Mult.: 1

D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches HS CMOS Octal Invert Trans Latch A 595-C A 595-CD74HCT373M 1.775In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 519In Stock
Min.: 1
Mult.: 1

Transparent D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HCT573M A A 595-CD74HCT573M 1.036In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transparent D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.090In Stock
Min.: 1
Mult.: 1

Latch FCT 1 Circuit 3 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transp Latches 995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches A 595-CY74FC A 595-CY74FCT2573TSOCT 163In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 8 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D-Type Latches 1.034In Stock
Min.: 1
Mult.: 1

CMOS FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D-Type Latches 278In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 8 Line PDIP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transpa rent Latches 1.862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches A 595-CY74FC A 595-CY74FCT573ATSOCT 798In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube