Nexperia Logic Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Nexperia Logic Comparators 74HC688D/SOT163/SO20 45.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16 583In Stock
7.500Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 2.666In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 1.033In Stock
2.500Expected 19/01/2027
Min.: 1
Mult.: 1
Reel: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20
29.990On Order
Min.: 1
Mult.: 1
Reel: 2.500

Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators SOT403-1 MAGNITUDE COMPARATOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 15 ns 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel