Tube Logic Comparators

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 490In Stock
1.000Expected 04/03/2026
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C Through Hole Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 237In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low QSOP-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 313In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-Bit Magnitude 729In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 24In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Open Collector PDIP-20 15 ns, 33 ns 4.5 V 5.5 V 17 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude Comp arators 60In Stock
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Active Low PDIP-20 22 ns 2 V 6 V 8 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 76In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 12 ns 4.75 V 5.25 V 115 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

4 bit A < B, A = B, A > B Active High TSSOP-16 600 ns, 250 ns, 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal Magnitude Comp arators Non-Stocked Lead-Time 12 Weeks
Min.: 75
Mult.: 25

Magnitude 8 bit A < B, A > B Active High SOIC-24 13.5 ns 4.5 V 5.5 V 210 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Totem-Pole PDIP-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator Non-Stocked Lead-Time 12 Weeks
Min.: 360
Mult.: 40

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 18 ns 4.75 V 5.25 V 115 mA 0 C + 70 C SMD/SMT Tube