SN74LS688 Series Logic Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW 2.531In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator ALT 595-S ALT 595-SN74LS688N 348In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude 307In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator 156In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel