Logic Gates

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
STMicroelectronics Logic Gates Rad-hard plastic Quad two-input AND gate, not Flight Models 28In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10.371In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RHFAC32K1
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input OR Gate - Engineering model 13In Stock
Min.: 1
Mult.: 1
Bulk
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model 7In Stock
Min.: 1
Mult.: 1
NAND 4 Gate 2 Input Flat-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 7.202In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate 3.266In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input NAND Schmitt Trigger 4.043In Stock
5.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 2.834In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-hard plastic quad two-input OR gate 10In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74LCX 8 Input TSSOP-14 4 Output 5.1 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-hard plastic quad 2-input NAND gate, not Flight Models Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Quad 2-Input AND Gate Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

HC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input AND Gate Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

HC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-Hard, quad high speed NAND gate Non-Stocked
Min.: 1
Mult.: 1
Bulk
STMicroelectronics HCC4081BK1
STMicroelectronics Logic Gates Rad-hard quad 2-input AND gate Non-Stocked Lead-Time 15 Weeks
Min.: 4
Mult.: 1
Bulk
STMicroelectronics M54HC00K1
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate Non-Stocked Lead-Time 15 Weeks
Min.: 4
Mult.: 1
Bulk
STMicroelectronics M54HC00KT
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate Non-Stocked Lead-Time 21 Weeks
Min.: 10
Mult.: 1
HC Cut Tape
STMicroelectronics RHFAC08K1
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input AND Gate Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Bulk
STMicroelectronics RHFACT08K1
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input AND Gate Non-Stocked Lead-Time 15 Weeks
Min.: 4
Mult.: 1
Bulk
STMicroelectronics RHFACT32K1
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input OR Gate Non-Stocked Lead-Time 15 Weeks
Min.: 4
Mult.: 1
Bulk
STMicroelectronics RHFACT32K02V
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input OR Gate - QML-V Flight Non-Stocked Lead-Time 24 Weeks
4 Gate ACT 2 Input CFPAK 1 Output 50 mA - 50 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tray