Panjit Logic Gates

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Panjit Logic Gates Single, 2-InputPositiveNANDGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveNANDGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveANDGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveANDGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveORGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveORGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74AUP1G08C5_R1_00301
Panjit Logic Gates Low-Power Single 2-Input Positive-AND Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G02C5_R1_00301
Panjit Logic Gates Single 2-Input Positive NOR-Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C +125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G02S5_R1_00301
Panjit Logic Gates Single 2-Input Positive NOR-Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C +125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G86C5_R1_00301
Panjit Logic Gates Single 2-Input Positive EXCLUSIVE-OR Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 9.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit PJ74LVC1G86S5_R1_00301
Panjit Logic Gates Single 2-Input Positive EXCLUSIVE-OR Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 9.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel