TSOP-6 Logic Gates

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G11GV-Q100/SOT457/SC-74 114.657In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GV/SOT457/SC-74 1.644In Stock
6.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GV/SOT457/SC-74 3.330In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input TSOP-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV-Q100/SOT457/SC-74 6.207In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G57GV-Q100/SOT457/SC-74 606In Stock
3.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G98GV/SOT457/SC-74 2.115In Stock
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GV/SOT457/SC-74 3.401In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV/SOT457/SC-74 10.268In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GV/SOT457/SC-74 2.582In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G57GV/SOT457/SC-74 2.525In Stock
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GV/SOT457/SC-74
11.998Expected 23/10/2026
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G58GV/SOT457/SC-74
3.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G58GV-Q100/SOT457/SC-74 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

LVC TSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel