onsemi Monostable Multi-vibrator

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Monostable Multi-vibrator Dual Multivibrator 59.374In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.727In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.315In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator Dual Multivibrator 30.673In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 7.365In Stock
Min.: 1
Mult.: 1
Max.: 240

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator DUAL PRECISION MONOS 517In Stock
Min.: 1
Mult.: 1

SOIC-WB-16 AEC-Q100 Tube
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 7.442In Stock
Min.: 1
Mult.: 1
Max.: 330
: 2.500

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 20.013In Stock
17.500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 18.861In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOS 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 494In Stock
Min.: 1
Mult.: 1
Max.: 141

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 1.163In Stock
Min.: 1
Mult.: 1
Max.: 230
: 1.000

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi NLV14536BDWR2G
onsemi Monostable Multi-vibrator PROGRAMMABLE TIMER 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 1.602In Stock
Min.: 1
Mult.: 1
Max.: 192

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 8-BIT PRIORITY ENCODER 2.399In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape