Reel Monostable Multi-vibrator

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Monostable Multi-vibrator Dual Multivibrator 60.029In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 4.112In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 5.331In Stock
Min.: 1
Mult.: 1
: 500

DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Mono M ultivibrators A 595 A 595-74LV221AQPWRG4Q1 1.782In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GT/SOT833/XSON8 20.639In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd Dual Prec Mon o Multivibrators 4.534In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 1.748In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LV123ARGYR 11.894In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivib A 595- A 595-SN74LV123ATPWREP 3.772In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Dual Ret riggerable ALT 595- ALT 595-CD74HC123M96 3.640In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 3.823In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123M96 1.227In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423BQ/SOT763/DHVQFN16 6.577In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retrigger Mono M ultivibrator A 595- A 595-SN74LVC1G123DCTR 2.773In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123BQ/SOT763/DHVQFN16 47.996In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.729In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 1.840In Stock
Min.: 1
Mult.: 1
: 2.000

HC SOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3.400In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 1.448In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual 2.639In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2.461In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns SSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable Mono 1.337In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT-Q100/SOT108/SO14 4.848In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW-Q100/SOT403/TSSOP1 2.384In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator 74AHC 2 Element 10.5 ns TSSOP-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel