MouseReel Registers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Registers 4-by-4 register file With 3-State Output 1.835In Stock
Min.: 1
Mult.: 1
: 2.000

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Min.: 1
Mult.: 1
: 1.000

1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 430In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1.187In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Registers 3-18V SAR 808In Stock
Min.: 1
Mult.: 1
: 1.000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel