ISSI Memory ICs

Types of Memory ICs

Change category view
Results: 3.089
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 855In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-168 4 Gb 128 M x 32 - 40 C + 105 C
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS 435In Stock
2.992On Order
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-299 16 Gbit 512 M x 32 - 40 C + 95 C Tray
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 581In Stock
400Expected 11/08/2026
Min.: 1
Mult.: 1

SRAM SMD/SMT SOIC-8 128 Mbit 16 M x 8 SPI - 40 C + 85 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 145In Stock
960On Order
Min.: 1
Mult.: 1

NOR Flash SMD/SMT TFBGA-24 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 650In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 256 M x 8 32 M x 8 - 40 C + 105 C
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 499In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 1 Gbit 64 M x 16 SPI - 40 C + 85 C Tray

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 279In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 128 Mb 16 M x 8 - 40 C + 105 C
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15.985In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5.338In Stock
Min.: 1
Mult.: 1
: 1.000

SRAM SMD/SMT TSOP-44 2 Mbit 128 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 929In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-90 8 Mbit 256 k x 32 Parallel - 40 C + 85 C Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1.798In Stock
Min.: 1
Mult.: 1
: 1.000

SRAM SMD/SMT TSOP-44 8 Mbit 512 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 95In Stock
380Expected 14/01/2027
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 256 M x 8 SPI - 40 C + 105 C
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 476In Stock
Min.: 1
Mult.: 1
: 100

NOR Flash SMD/SMT SOIC-8 64 Mbit 8 M x 8 Dual/Quad SPI/QPI - 40 C + 105 C Reel, Cut Tape
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT 31In Stock
242On Order
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-60 1 Gb 128 M x 8 - 40 C + 95 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 571In Stock
3.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1.500

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 0 C + 70 C Reel, Cut Tape
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT, T&R 40In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 1.399In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 0 C + 70 C
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT 473In Stock
Min.: 1
Mult.: 1
DRAM SMD/SMT BGA-96 16 Gbit 1 G x 16 - 40 C + 95 C

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 423In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TSOP-44 4 Mbit 512 k x 8 Parallel - 40 C + 85 C Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 649In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TSOP-II-54 16 Mbit 1 M x 16 Parallel - 40 C + 85 C
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 246In Stock
480Expected 05/10/2026
Min.: 1
Mult.: 1

SRAM SMD/SMT mBGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 283In Stock
480Expected 16/11/2026
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-90 16 Mbit 512 k x 32 Parallel - 40 C + 85 C Tray
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 2.400In Stock
Min.: 1
Mult.: 1
: 2.000

NOR Flash SMD/SMT SOIC-8 64 Mbit 8 M x 8 QPI, SPI - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 3.900In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT WSON-8 256 Mbit 32 M x 8 QPI, SPI - 40 C + 105 C Tray
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2.060In Stock
Min.: 1
Mult.: 1
: 2.500

NAND Flash SMD/SMT 8 Gbit VFBGA-63 SPI - 40 C + 85 C Reel, Cut Tape