Renesas / Dialog NOR Flash

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 9.561In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF081B 8 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 9.146In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.337In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.293In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT25SL641 64 Mbit 1.7 V 2 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 11.026In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT25XE011 1 Mbit 1.65 V 3.6 V 13 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4.738In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT WLCSP-12 AT25XE321D 32 Mbit 1.65 V 3.6 V 8 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1.690In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 1.518In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 3.913In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 8.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 2.670In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 12.694In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, 5x6 DFN, Single SPI DataFlash 3.044In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT UDFN-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 7.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 5.873In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT AT45DB081E 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3.223In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 9.599In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 1.858In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 1.573In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 6x8 (Tray), Single SPI DataFlash 1.027In Stock
Min.: 1
Mult.: 1

SMD/SMT VDFN-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.072In Stock
5.845Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-Wide-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single SPI DataFlash 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT VDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 6x8 (Tray), Single SPI DataFlash 2.625In Stock
Min.: 1
Mult.: 1

SMD/SMT VDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 922In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25QL128A 128 Mbit 1.7 V 2 V 27 mA Dual/Quad SPI, QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.991In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 AT25QL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape