RAMXEED F-RAM

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface - SON8 T&R
4.431Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit I2C 1 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R
1.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C)
2.730Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C)
1.497Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - FBGA48 tray
480Expected 09/03/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray
141Expected 21/04/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
2.702Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
1.388On Order
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C) 262In Stock
255Expected 06/03/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED MB85RC256VPNF-G-AMERE2
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (150mil) T&R
1.250Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - SOP8 T&R
1.470Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - TSOP44 tray
67Expected 28/04/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) tube
79Expected 27/03/2026
Min.: 1
Mult.: 1
33 MHz, 40 MHz SOP-8 Tube
RAMXEED F-RAM
476Expected 12/05/2026
Min.: 1
Mult.: 1
Tray
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C)
170Expected 18/03/2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C)
150Expected 23/07/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube
850Expected 08/05/2026
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED MB85RC256VPNF-G-AME2
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (159mil) tube
446Expected 23/04/2026
Min.: 1
Mult.: 1
Tray
RAMXEED MB85RC04VPNF-G-AME2
RAMXEED F-RAM
475Expected 28/04/2026
Min.: 1
Mult.: 1
Tray
RAMXEED MB85RC04VPNF-G-AMERE2
RAMXEED F-RAM
1.500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape
RAMXEED F-RAM 512kbit FeRAM with I2C serial interface, 1.8V, 3V tube Non-Stocked Lead-Time 12 Weeks
Min.: 476
Mult.: 476
Tray
RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 tube Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 tray Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Tube
RAMXEED F-RAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
Reel
RAMXEED F-RAM Non-Stocked Lead-Time 12 Weeks
Min.: 476
Mult.: 476
Tray