Alliance Memory DRAM

Results: 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-75 Reel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Reel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-83 Reel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.500
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Reel, Cut Tape
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, AUTOMOTIVE temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Reel
Alliance Memory DRAM 1G 1.35V 800MHz 128Mx8 DDR3 A-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M8D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 128Mx8 DDR3 E-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C AS4C128M8D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 128Mx8 DDR3 I-Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C AS4C128M8D3LB Reel
Alliance Memory DRAM 1G, 1.8V, 128M x 16 DDR2 C Temp Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M8D2A Reel
Alliance Memory DRAM 1G, 1.8V, 128M x 16 DDR2 I Temp Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C128M8D2A Reel
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A), TAPE & REEL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54ball BGA, 166 Mhz, automotive temp(.63), T&R, A Die Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Reel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp(.63), T&R, A Die Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Reel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 143 MHz, Commercial Temp(.63) Tape and Reel, A Die Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 256 Mbit 16 bit 143 MHz TFBGA-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel
Alliance Memory DRAM SDR, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, A Die Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 1866 Mhz, Automotive Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 105 C AS4C1G8D3LA Reel