Alliance Memory DRAM

Results: 461
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die
990Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Commercial Temp - Tray
380Expected 09/03/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M16D3B Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
381On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory AS4C16M32SB-6BCN
Alliance Memory DRAM SDR, 512Mb, 16M x 32, 3.3v, 54-ball FBGA, 166MHz. Commercial Temp, B Die
190Expected 27/03/2026
Min.: 1
Mult.: 1

Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp - Tray
117Expected 02/03/2026
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Commercial Temp - Tray

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, Commercial Temp - Tray
106Expected 01/07/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tray
85Expected 26/06/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Alliance Memory DRAM 64M 4Mx16 1.8V LP Pseudo SRAM IT 72.367Factory Stock Available
Min.: 490
Mult.: 490

PSRAM (Pseudo SRAM) 64 Mbit 16 bit 133 MHz FBGA-49 4 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C4M16PL-70 Tray

Alliance Memory DRAM SDRAM, 64MB, 4M X 16, 3.3V, 60-BALL FBGA, 143MHZ, COMMERCIAL TEMP - Tray 429Factory Stock Available
Min.: 286
Mult.: 286

SDRAM 64 Mbit 16 bit 143 MHz FBGA-60 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM 128M, 2.5V, 200Mhz 8M x 16 DDR1 432Factory Stock Available
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C8M16D1A Tray
Alliance Memory DRAM 512M, 1.8V, 32M x 16 DDR2 3.365Factory Stock Available
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C AS4C32M16D2 Tray
Alliance Memory DRAM 64Mb, 3.3V, 200Mhz 4M x 16 DDR 698Factory Stock Available
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1 Tray
Alliance Memory MT42L128M32D1TJ-25 IT:ATR
Alliance Memory DRAM LPDDR2 (MICRON), 4Gb, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP, T&R 106.000Factory Stock Available
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Reel
Alliance Memory MT42L128M32D1TJ-25 IT:A
Alliance Memory DRAM LPDDR2 Micron, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP - Tray 18.336Factory Stock Available
Min.: 152
Mult.: 152
SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Reel
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2A-25 Reel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 1Gb, 128M x 8, 1.35V, 78-ball BGA, 800MHz, Commercial Temp, T&R, C Die Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz BGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 1Gb, 128M x 8, 1.35V, 78-ball BGA, 800MHz, Industrial Temp, T&R, C Die Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz BGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel