1 Gbit DRAM

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Industrial Temp A Die - Tray 259In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C128M8D2A Tray
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.937In Stock
Min.: 1
Mult.: 1
: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
Alliance Memory DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray 128In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C32M32MD2A-25 Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tray 294In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V 0 C + 95 C AS4C128M8D3B Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 138In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI IS46TR16640CL-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 361In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 1.066 GHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 16In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B-die) Industrial Temp - Tray 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C AS4C128M8D3LB Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 122In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 418In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 128Mx8, 400MHz (800Mbps), -40C to +95C, FBGA-60 527In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G08D2 Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Reel 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Reel 1.033In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 CT 4.549In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 7.350In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 CT 1.843In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 835In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 975In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 66In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 199In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray