256 kbit EEPROM

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 1.703In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 53.224In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 1.006In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K 32K x 8 120 ns 4.5V-5.5V 334In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube
Microchip Technology EEPROM 32kx8 - 1.8V 1.344In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k 32KX8 2.5V SER EE IND 1.676In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1.054In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32kx8 - 1.8V 8.584In Stock
Min.: 1
Mult.: 1
: 3.300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM Parallel EEPROM 5V-120NS, 883c, GR 264In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube
Microchip Technology EEPROM 32kx8 - 2.5V 6.577In Stock
Min.: 1
Mult.: 1
: 3.300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 1.450In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32kx8 - 2.5V 1.843In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 357In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube
Microchip Technology EEPROM Serial EEPROM 256K 32K X 8, 2.5V MIL T
146In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 1.484In Stock
Min.: 1
Mult.: 1
: 3.300

256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K FAST PROG SDP - 150NS
25In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 LCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28C256 Tube

ABLIC EEPROM 256Kb Serial I2C 7.218In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 10.176In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 13.063In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 8.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1.945In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape