Tube EPROM

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 90ns 277In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 45ns 671In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 45ns 601In Stock
2.854Expected 26/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 1.184In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 3V 70ns 2.731In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV010A Tube
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1.437In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Microchip Technology AT27C080-90PU
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 101In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube
Microchip Technology EPROM 256k (32k x 8) OTP Atmel EPROM 151In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 45ns 190In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns 150In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 199In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 2Mb (128Kx16) OTP 5V 55ns 143In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 361In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 339In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns 121In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V 0 C + 85 C AT27BV1024 Tube

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 211In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOC-6 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 3V 90ns
480Expected 16/03/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C Tube