256 kbit F-RAM

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 5.916In Stock
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies FM28V020-SGTR
Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 1.856In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM 385In Stock
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B256J Tube
Infineon Technologies CY15B256Q-SXAT
Infineon Technologies F-RAM FRAM 2.470In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B256Q Reel, Cut Tape, MouseReel
Infineon Technologies CY15B256Q-SXE
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 1.595In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256Q Tube

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 3.922In Stock
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 2.873In Stock
3.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 17.846In Stock
12.500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 4.568In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Tube
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 8.527In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 559In Stock
Min.: 1
Mult.: 1
: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies FM24V02A-GTR
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 7.424In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies FM25V02A-DGQ
Infineon Technologies F-RAM FRAM 4.874In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 2.871In Stock
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Tube

Infineon Technologies F-RAM NVRAM FRAM Memory Serial 1.406In Stock
Min.: 1
Mult.: 1

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C FM24V02 Tube
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 459In Stock
540Expected 10/09/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Tube

Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 914In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 1.118In Stock
5.820Expected 25/02/2027
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 839In Stock
2.160On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 1.017In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 276In Stock
1.200On Order
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 43In Stock
85Expected 29/10/2026
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies CY15B256J-SXE
Infineon Technologies F-RAM 256Kb serial I2C F-RAM, 3Volt 835In Stock
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256J Tube
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 920In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Reel, Cut Tape, MouseReel