SOP-8 F-RAM

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 2.916In Stock
3.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R 946In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) tube 50In Stock
160Expected 27/10/2026
Min.: 1
Mult.: 1
33 MHz, 40 MHz SOP-8 Tube
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 tube 150In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 3.6 V - 40 C + 85 C Tube

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 443In Stock
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 (208mil) tube 72In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 3.946In Stock
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4.799In Stock
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 2.346In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 2.516In Stock
17.948On Order
Min.: 1
Mult.: 1
: 1.500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3.039In Stock
3.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2.402In Stock
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 579In Stock
Min.: 1
Mult.: 1
: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C) 799In Stock
1.020Expected 05/01/2027
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 1.175In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 56In Stock
2.880Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 280In Stock
560Expected 08/10/2026
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 338In Stock
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 43In Stock
85Expected 29/10/2026
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 111In Stock
85Expected 24/11/2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
3.072On Order
Min.: 1
Mult.: 1
: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
4.656On Order
Min.: 1
Mult.: 1
: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C)
106Expected 19/08/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube