GigaDevice NOR Flash

Results: 1.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 6.982In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape
GigaDevice NOR Flash 281In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2.420In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.601In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT WSON-8 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4.287In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 2.063In Stock
9.500On Order
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 7.677In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 2.920In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 GD25WQ16E 16 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Uniform Sector Dual and Quad Serial Flash 3.349In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 5.115In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 5In Stock
1.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2.428In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 40In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT WLCSP-14 GD25LB256E 256 Mbit 1.65 V 2 V 40 mA SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 323In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2.790In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.120In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 3.441In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 339In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1.255In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 187In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 288In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 338In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 185In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel