Winbond NOR Flash

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 3.585In Stock
Min.: 1
Mult.: 1
Max.: 3.585
Reel: 4.000

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.606In Stock
Min.: 1
Mult.: 1
Max.: 1.606
Reel: 5.000

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 153In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DRV=75% 69In Stock
Min.: 1
Mult.: 1
Max.: 63

Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DTR 117In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 82In Stock
528Expected 28/04/2026
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 439In Stock
1.000Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 439
Reel: 1.000

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash 351In Stock
Min.: 1
Mult.: 1
Max.: 351

Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT TFBGA-24 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 64M-bit, DTR, 4Kb Uniform Sector, DTR 302In Stock
Min.: 1
Mult.: 1
Max.: 302

SMD/SMT WSON-8 64 Mbit 2.7 V 3.6 V 20 mA QPI, SPI 133 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 614In Stock
500Expected 09/06/2026
Min.: 1
Mult.: 1
Max.: 600

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, DTR, 4Kb Uniform Sector 432In Stock
Min.: 1
Mult.: 1
Max.: 360

SMD/SMT W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DTR 26In Stock
Min.: 1
Mult.: 1
Max.: 26

SMD/SMT SOIC-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DRV=75% 537In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 208In Stock
Min.: 1
Mult.: 1
Max.: 208

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR Flash spiFlash, 1.8V 64M-bit, 4Kb Uniform Sector 900In Stock
Min.: 1
Mult.: 1
Max.: 900
Reel: 5.000

SMD/SMT USON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 89In Stock
301Expected 09/03/2026
Min.: 1
Mult.: 1
Max.: 89

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 400In Stock
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 2.984In Stock
Min.: 1
Mult.: 1
Max.: 2.984
Reel: 5.000

SMD/SMT WSON-8 W25Q80DL 8 Mbit 2.3 V 3.6 V 25 mA SPI 80 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 497In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q80DV 8 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1.801In Stock
Min.: 1
Mult.: 1
Max.: 1.801
Reel: 4.500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 2.518In Stock
Min.: 1
Mult.: 1
Max.: 2.500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 128M-bit 34In Stock
200Expected 10/04/2026
Min.: 1
Mult.: 1
Max.: 34

SMD/SMT W25R128JW 128 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 120In Stock
Min.: 1
Mult.: 1
Max.: 120

SMD/SMT SOIC-16 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 1.482In Stock
Min.: 1
Mult.: 1
Max.: 1.482

SMD/SMT VSOP-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C