166 MHz NOR Flash

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 1.016In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Infineon Technologies NOR Flash SEMPER 266In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash HYPERFLASH 913In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 236In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 1.7 V 2 V 10 mA SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 3.212In Stock
Min.: 1
Mult.: 1

SMD/SMT S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 145In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash HYPERFLASH 671In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 3.970In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 3.935In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256M 3V 166MHz Serial Flash 8.786In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 1.547In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2.995In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 3.046In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 773In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25LP064D-RHLE
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 632In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 127In Stock
1.920On Order
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1.530In Stock
1.080Expected 16/04/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 83In Stock
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 108In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 593In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256E-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, AUTO GRADE 16In Stock
480Expected 11/08/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 18 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
Infineon Technologies NOR Flash SEMPER 2.582In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 2.564In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Tray