200 MHz NOR Flash

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash SEMPER 120In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 900In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S28HS512TGABHI010
Infineon Technologies NOR Flash SEMPER 752In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 156 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 86In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 1Gb, Octal Flash, 1.8V, 24-ball LFBGA, RoHS, IT 1.689In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 1 Gbit 1.7 V 1.95 V 16 mA xSPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O SOP-16 149In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 4.473In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI IS25WX512M-OHLE
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT 396In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 105 C
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 14In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 50
: 2.000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 18In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 512 Mbit 1.65 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 6x8mm
9.296On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT BGA-24 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm
1.984On Order
Min.: 1
Mult.: 1
Max.: 50
: 2.000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x8 I/O BGA-24 RWW
4.800Expected 21/01/2027
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 128 Mbit 1.65 V 2 V SPI 200 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4.800On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4.500On Order
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW
4.778Expected 09/10/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UW 1 Gbit 1.65 V 2 V SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
2.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +105C
480On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies S28HS512TGABHM010
Infineon Technologies NOR Flash SEMPER
1.206On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V SPI 200 MHz Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 64Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT
1.383Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1.7 V 2 V SPI 200 MHz - 40 C + 105 C
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade
480Expected 11/11/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade
430Expected 16/12/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT
960Expected 01/01/2027
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Tray
GigaDevice NOR Flash 200Mhz /256Mbit NOR Flash / 1.8V /TFBGA 6*8mm /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 GD25LT256E 256 Mbit 1.65 V 2 V 40 mA SPI 200 MHz 32 M x 8 8 bit - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray