Alliance Memory SRAM

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 2M, 3.3V, 55ns 128K x 16 Asyn SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Mbit 128 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 32M, 3V, 55ns 2048K x 16 Asyn SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-32 Reel
Alliance Memory SRAM 4M 512Kx8 70ns 2.7-5.5V Asynch AT Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 512 k x 8 70 ns Parallel 5.5 V 2.7 V 50 mA - 40 C + 125 C SMD/SMT SOP-32 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 256 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Reel
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Reel
Alliance Memory SRAM 64M 3V 55ns Low Power 4048k x 16 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 3.6V, 48ball TFBGA, 55ns, Industrial Temp - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135

8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 5.5V, 44pin TSOP II, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 5.5V, 44pin TSOP II, 55ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 8M L-Power, 2.7-3.6V 512k x 16, 48pin Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 512K x 16 Asyn SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 55ns, Industrial Temp Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-32 Tube