288 Mbit SRAM

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 6In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.3 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 8M x 36 288Mb DCD Sync Burst SRAM 50In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 4.5 ns 333 MHz 3.6 V 2.3 V 1 A - 55 C + 125 C SMD/SMT BGA-119
GSI Technology SRAM 2.5/3.3V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 560 mA, 840 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 550 MHz Parallel 1.9 V 1.7 V 1.15 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M Non-Stocked Lead-Time 4 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 520 mA, 610 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked Lead-Time 5 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 460 mA, 510 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 410 mA, 470 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 420 mA, 470 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 450 mA, 540 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 510 mA, 650 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 420 mA, 470 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 450 mA, 540 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 510 mA, 650 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 460 mA, 510 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 490 mA, 590 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 550 mA, 710 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 460 mA, 510 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 490 mA, 590 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 550 mA, 710 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 333 MHz Parallel 1.9 V 1.7 V 820 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 375 MHz Parallel 1.9 V 1.7 V 880 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 920 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 100 C SMD/SMT BGA-165 Tray