Triac & SCR Output Optocouplers

Results: 635
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi / Fairchild Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 48.475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers SO-6 ZERO TRIAC 40.688In Stock
22.000Expected 19/12/2023
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
Toshiba Triac & SCR Output Optocouplers Photocoupler Phototriac Output 61.350In Stock
36.000Expected 25/12/2023
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SO-6-4 With Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 20 mA 1.27 V 200 mW 600 V - 25 C + 85 C Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC 7.733In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 10.501In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 8.783In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 10.680In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4208 Bulk
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 1.6mA 12.984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C Reel, Cut Tape
onsemi / Fairchild Triac & SCR Output Optocouplers 800V Random Phase Triac Driver Output 17.312In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Bulk
onsemi / Fairchild Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 48.330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Reel, Cut Tape, MouseReel

Vishay Semiconductors Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC DIP-8; UL, cUL 2.536In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 50 mA 900 mV to 1.4 V 1.2 W 600 V - 40 C + 85 C VO2223B Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Very Low Input Curr 1.840In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.3 V 300 mW 750 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 600V 1.6mA 1.771In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 600 V 300 mA - 55 C + 100 C Reel, Cut Tape
onsemi / Fairchild Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC 28.374In Stock
18.000On Order
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C MOC3063M Tube
Vishay Semiconductors Triac & SCR Output Optocouplers 1 A, DIP-8 package 10-mA input trig crt 2.039In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 10 mA 1.4 V 1.2 W 600 V 1 A - 40 C + 85 C VO2223A Tube

Vishay Semiconductors Triac & SCR Output Optocouplers 1A, 600V PhotoTRIAC SMD-8, UL, cUL 7.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 50 mA 900 mV to 1.4 V 1.2 W 600 V - 40 C + 85 C VO2223B Reel, Cut Tape, MouseReel
onsemi / Fairchild Triac & SCR Output Optocouplers Random Phase Triac Snubberless 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Zero Crossing Photo Triac 800V 2mA 6.684In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C VO415x Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA 25.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 300 mW 600 V 100 mA - 55 C + 100 C VO305x Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 20.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 Without Zero-Crossing Circuit PhotoTriac 2 Channel 5300 Vrms 50 mA 1.2 V 330 mW 800 V - 55 C + 110 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Triac & SCR Output Optocouplers Non-Zero Crossing Photo Triac 4.331In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 300 mW 600 V 100 mA - 55 C + 100 C VO305x Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC DIP-4 3.956In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 Without Zero-Crossing Circuit PhotoTriac 2 Channel 5300 Vrms 50 mA 1.2 V 330 mW 800 V - 55 C + 110 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 3mA 2.000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 600 mW 800 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current 12.029In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 10 mA 1.16 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Non-Zero Crossing 1.591In Stock
Min.: 1
Mult.: 1

Through Hole Without Zero-Crossing Circuit PhotoTriac 5300 Vrms 20 mA 1.1 V 600 mW 800 V - 40 C + 150 C BRT13