STMicroelectronics STM1817 Series Supervisory Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
STMicroelectronics Supervisory Circuits 2.55VRST Active High Push-Pull Reset 543In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.55 V 3 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1817 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.88VRST Active High Push-Pull Reset 1.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.88 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1817 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.06VRST Active High Push-Pull Reset Non-Stocked Lead-Time 48 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3 V, 3.3 V, 5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 105 C STM1817 Reel