Gate Drivers

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Gate Drivers 350W HV CONTROLLER MOSFET 3.061In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole eSIP-16J 2 Driver 2 Output 11.4 V 15 V - 40 C + 150 C HiperLCS Tube
Power Integrations Gate Drivers 1SP0340 PI Gate Driver ONLY 5In Stock
Min.: 1
Mult.: 1

Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF1000R17IE4 module 1In Stock
Min.: 1
Mult.: 1

IGBT Drivers 20 A 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF450R12ME4 module 9In Stock
36Expected 20/07/2026
Min.: 1
Mult.: 1

IGBT Drivers 15 A 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers Plug-and-Play Gate Driver, SCALE-2, peripheral, conformal coating 4In Stock
Min.: 1
Mult.: 1

Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF600R12ME4 module 16In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 14.5 V 15.5 V 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for FUJI 2MBI650VXA-170E-50 module 1In Stock
Min.: 1
Mult.: 1
No
IGBT Drivers 20 A 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 2SP0320 PI Gate Driver ONLY 81In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 20 A 14.5 V 15.5 V 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF650R17IE4D_B2 module 3In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 20 A 14.5 V 15.5 V 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers Integrated LLC Cntrl w/ HV MOSFETs & Drv 279In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole eSIP-16K 2 Driver 2 Output 11.4 V 15 V - 40 C + 150 C HiperLCS Tube
Power Integrations Gate Drivers 8A, 1200V 75kHz 260ns AEC Q-100 198In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 22 V Inverting 465 ns 460 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Tube
Power Integrations Gate Drivers 220W HV CONTROLLER MOSFET 282In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole eSIP-16J 2 Driver 2 Output 11.4 V 15 V - 40 C + 150 C HiperLCS Tube
Power Integrations Gate Drivers 275W HV CONTROLLER MOSFET 196In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole eSIP-16J 2 Driver 2 Output 11.4 V 15 V - 40 C + 150 C HiperLCS Tube
Power Integrations Gate Drivers 170W HV CONTROLLER MOSFET 385In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers Low-Side Through Hole eSIP-16J 6.2 A 11.4 V 15 V - 40 C + 125 C HiperLCS Tube
Power Integrations Gate Drivers ONLY for FUJI 2MBI1000VXB-170E-50 module 1In Stock
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 20 A 14.5 V 15.5 V 7 ns 25 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FZ750R65KE3 module 3In Stock
Min.: 1
Mult.: 1
No
IGBT Drivers 35 A 9 ns 30 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers ONLY for Infineon FF600R17ME4 module 6In Stock
36On Order
Min.: 1
Mult.: 1
No
IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 15 A 14.5 V 15.5 V 5 ns 10 ns - 20 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers 8A 750V Reinforced 75kHz 260ns AEC-Q100 180In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B-16 1 Driver 1 Output 8 A 4.75 V 22 V 465 ns 460 ns - 40 C + 125 C SID11xxKQ AEC-Q100 Tube
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 237In Stock
420Expected 02/06/2026
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 8 A 14.5 V 15.5 V Inverting 17 ns 15 ns - 20 C + 85 C SCALE-2+ Bulk
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 68In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 35 A 14.5 V 15.5 V Inverting 20 ns 20 ns - 40 C + 85 C SCALE-2+ Bulk
Power Integrations Gate Drivers Dual-Ch SCALE-2 30A 4W Up to 1700V 48In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 30 A 16 V 14 V - 40 C + 85 C SCALE-2 Tray
Power Integrations Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz Delay 260ns 1.138In Stock
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B-16 1 Driver 1 Output 8 A 4.75 V 22 V Inverting 465 ns 460 ns - 40 C + 125 C SID11 Reel, Cut Tape
Power Integrations Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC 120In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge Through Hole 2 Driver 2 Output 8 A 14.5 V 15.5 V Inverting 17 ns 15 ns - 20 C + 85 C SCALE-2+ Bulk
Power Integrations Gate Drivers 2SP0115T PI Gate Driver ONLY 126In Stock
Min.: 1
Mult.: 1

IGBT Drivers 15 A 5 ns 10 ns - 40 C + 85 C Plug-and-Play Bulk
Power Integrations Gate Drivers Sgl Ch 5.0A Fluxlink 250kHz Delay 260ns 743In Stock
1.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 5 A 4.75 V 22 V Inverting 975 ns 975 ns - 40 C + 125 C SID11 Reel, Cut Tape