Microchip Supervisory Circuits

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits w/5K Pull-Up Low 1.961In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3 V, 3.3 V, 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP130 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.3V) 1.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor Montr 327In Stock
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT SOIC-16 Adjustable 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 1.2 s 5.5 V 0 C + 70 C TC1232 Tube

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 3.08V Reset Thresh 1.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Microprocessor 4.38V 2.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Monitor SMD/SMT SC70-3 4.38 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre 167In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole PDIP-8 3.3 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C MIC1832 Tube
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 35 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.6V) 2.174In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 6.3ms, reset delay = 30ms, Vtrpd - 4.2V) 2.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor 2.93V 180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Monitor SMD/SMT SC-70-3 2.93 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 1.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC-70-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain 1.990In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 4.200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.475 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd -3.1V) 2.625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre 1.471In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 5 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 250 ms 5.5 V - 40 C + 85 C MIC1232 Tube
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 4.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 1.8 s 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-High Output, 2. 3.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC812 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain 4.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SC-70-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain 4.296In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 102ms, reset delay = 200ms, Vtrpd - 3.1V) 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor 4.38V 3.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Monitor SMD/SMT SOT-23B-3 4.38 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Voltage Supervisor Watchdog/Dual Output 3.697In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Supervisory SMD/SMT TDFN-6 4.375 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 0.5 % MIC826 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 3.936In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 4.625 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 30ms, Vtrpd -4.5V) 2.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.5 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Push-Pull Low 1.960In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP102 AEC-Q100 Bulk