STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 21.439In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference 14.768In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt volt referenc 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 1.225 V 0.1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 51.433In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2.896In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-3 Series Precision References 2.048 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Precision micropower shunt voltage reference 2.977In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 0.2 % 20 PPM / C 15 mA - 40 C + 85 C TS4061V Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 17.858In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2.737In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-3 Series Precision References 3 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 16.542In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 11.811In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 15.136In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References Prog Shunt Ref 2.5 36V 1-100mA 0.22 Ohm 13.002In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-24V Prog Shunt 6.451In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 25 V 100 mA - 40 C + 105 C TS2431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2.600In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series Precision References 2.048 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V programmable shunt Vltg reference 9.844In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.224V Open Collector Shunt 2.629In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt References Adjustable 0.5 % 100 PPM / C 12 V 20 mA - 40 C + 85 C TS4431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable 0.6V open collector shunt vol 2.916In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt References Adjustable 1 % 150 PPM / C 12 V 20 mA - 40 C + 85 C TS4436 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 10.600In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24-6V Adjust Shunt 20.488In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 177In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series Precision References 1.25 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 1.800In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 1.725In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 6.187In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 2.965In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 3.370In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape