AMD FPGA - Field Programmable Gate Array

Results: 1.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225C 260In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324C 42In Stock
161Expected 06/04/2026
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196I 73In Stock
160Expected 06/04/2026
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA225I 127In Stock
59Expected 21/09/2026
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA324I 85In Stock
79Expected 21/09/2026
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2FTGB196I 211In Stock
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196I 90In Stock
7Expected 06/03/2026
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196I 64In Stock
203Expected 26/03/2026
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CSGA225C 331In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1FTGB196I 125In Stock
148Expected 06/04/2026
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-2FTGB196I 116In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676C 19In Stock
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676I 31In Stock
39On Order
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-2FGGA484I 32In Stock
41Expected 27/05/2026
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1FFVB676E 44In Stock
28Expected 21/09/2026
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 228 I/O 825 mV 876 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU15P-2SBVB484I 10In Stock
62Expected 26/03/2026
Min.: 1
Mult.: 1

XCAU15P 170100 LE 9720 ALM 5.1 Mbit 216 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU20P-2SFVB784I 18In Stock
Min.: 1
Mult.: 1

XCAU20P 238437 LE 13625 ALM 7 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU25P-2SFVB784I 5In Stock
Min.: 1
Mult.: 1

XCAU25P 308437 LE 17625 ALM 10.5 Mbit 316 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU3P-1FFVA676E 3In Stock
Min.: 1
Mult.: 1

XCKU3P 355950 LE 20340 ALM 12.7 Mbit 272 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU3P-2FFVB676E 3In Stock
Min.: 1
Mult.: 1

XCKU3P 355950 LE 20340 ALM 12.7 Mbit 272 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-1FFVA676E 2In Stock
Min.: 1
Mult.: 1

XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVB676E 4In Stock
Min.: 1
Mult.: 1

XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU5P-2FFVB676I 2In Stock
4Expected 06/04/2026
Min.: 1
Mult.: 1

XCKU5P 474600 LE 27120 ALM 16.9 Mbit 256 I/O 825 mV 876 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FGG484I 1In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 326 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG484C 2In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484