501 FPGA - Field Programmable Gate Array

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array Connect to FG XC5VLX50-1FFG1153I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FF324C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 220 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-324
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
Min.: 1
Mult.: 1

409000 LE 22.7 Mbit 218 I/O 0 C + 85 C SMD/SMT FCBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs
Non-Stocked
Min.: 176
Mult.: 176

M2GL050 0 bit TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

A3P250 0 bit SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
Min.: 40
Mult.: 1

409000 LE 22.7 Mbit 298 I/O 0 C + 85 C SMD/SMT FCBGA-676 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FF324I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 220 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-324
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs
Non-Stocked
Min.: 176
Mult.: 176

M2GL050 0 bit TFBGA-325 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
Min.: 1
Mult.: 1

409000 LE 22.7 Mbit 218 I/O 0 C + 85 C SMD/SMT FCBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
Min.: 1
Mult.: 1

409000 LE 22.7 Mbit 218 I/O - 40 C + 100 C SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG676IConnect to released FG Part Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
Min.: 40
Mult.: 1

409000 LE 22.7 Mbit 298 I/O - 40 C + 100 C SMD/SMT FCBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs
Non-Stocked Lead-Time 12 Weeks
Min.: 84
Mult.: 84
No
M2GL150 0 bit BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs
Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60
No
M2GL050 0 bit PBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FF676C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs
Non-Stocked Lead-Time 14 Weeks
Min.: 90
Mult.: 90

M2GL150 0 bit LFBGA-536 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET) Non-Stocked
Min.: 1
Mult.: 1

409000 LE 22.7 Mbit 218 I/O - 40 C + 100 C SMD/SMT FCBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Axcelerator FPGA, 250K System Gates Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60
No
AX250 0 bit 248 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160
No
A3P250 0 bit 97 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 3KLEs Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160
No
M1A3P250 0 bit 97 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs
Non-Stocked Lead-Time 12 Weeks
Min.: 84
Mult.: 84
No
M2GL150 0 bit BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs
Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90
No
M2GL050 0 bit LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs
Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 24
No
M2GL150 0 bit BGA-1152 Tray