LCMXO2-640HC-6SG48C

Lattice
842-MXO2640HC6SG48C
LCMXO2-640HC-6SG48C

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 640 LUTs; 2.5/3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp140.347 Rp140.347
Rp129.890 Rp3.247.250

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
640 LE
320 ALM
18 kbit
40 I/O
2.375 V
3.6 V
0 C
+ 85 C
SMD/SMT
QFN-48
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Frequency: 388 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 80 LAB
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 260
Subcategory: Programmable Logic ICs
Tradename: MachXO2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE