AMD XC4VFX12 Series FPGA - Field Programmable Gate Array

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 45In Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363C - Pb-free 4In Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10FF668I 3In Stock
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10FFG668C - Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10FFG668I - Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-11FFG668C - Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-11FFG668I - Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-11SFG363C - Pb-free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SF363I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363