Altera MAX FPGA - Field Programmable Gate Array

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
157On Order
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
118Expected 12/06/2026
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
90Expected 27/02/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 160 I/O, 324UBGA
Non-Stocked
Min.: 119
Mult.: 119

MAX 10 10M02 2000 LE 108 kbit 160 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 119
Mult.: 119

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 348
Mult.: 348

MAX 10 10M04 4000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 240
Mult.: 60

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 56 I/O, 81WLCSP Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C 310 Mb/s SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 56 I/O, 81WLCSP Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 348
Mult.: 348

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked
Min.: 348
Mult.: 348

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V/3.135 V 3.15 V/3.465 V 0 C + 85 C 310 Mb/s SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 90
Mult.: 90

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 60
Mult.: 60

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 210
Mult.: 210

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray