SMD/SMT MouseReel FPGA - Field Programmable Gate Array

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 7.595In Stock
Min.: 1
Mult.: 1
: 4.000

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells 10.103In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.000

ICE5LP 3520 LE 1760 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells 1.769In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 150
: 2.000

ICE5LP 2048 LE 1024 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 2.944In Stock
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus , 5280 LUTs, 1.2V 7.492In Stock
6.000Expected 22/04/2027
Min.: 1
Mult.: 1
Max.: 200
: 2.000

iCE40UP 5280 LE 2640 ALM 120 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 808In Stock
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 1.034In Stock
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 208In Stock
1.000Expected 21/06/2027
Min.: 1
Mult.: 1
: 1.000

LCMXO2 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed 16In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-25 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 28In Stock
1.000Expected 02/04/2027
Min.: 1
Mult.: 1
: 1.000

LCMXO3LF 1280 LE 640 ALM 74 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 11In Stock
Min.: 1
Mult.: 1
: 1.000

LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 20In Stock
2.000Expected 10/05/2027
Min.: 1
Mult.: 1
: 1.000

LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 41In Stock
2.000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 1.000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 13In Stock
Min.: 1
Mult.: 1
: 1.000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V 19In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 24In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus , 5280 LUTs, 1.2V
12.874On Order
Min.: 1
Mult.: 1
: 1.000

iCE40UP 5280 LE 2640 ALM 120 kbit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-30 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 4320 LUTs
6.989On Order
Min.: 1
Mult.: 1
: 1.000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells
1.998Expected 14/04/2027
Min.: 1
Mult.: 1
: 1.000

ICE5LP 3520 LE 1760 ALM 80 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 1100 Logic Cells
9.982On Order
Min.: 1
Mult.: 1
: 2.000

ICE5LP 1100 LE 550 ALM 64 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs
7.994Expected 27/07/2026
Min.: 1
Mult.: 1
: 5.000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel