Renesas / Dialog Power Switch ICs - Power Distribution

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Renesas / Dialog Power Switch ICs - Power Distribution Dual Input Single Output 12 V Power Multiplexer 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

SLG59H1405V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Input Single Output, 3 A Power Multiplexer 2.202In Stock
Min.: 1
Mult.: 1
: 3.000

SLG59H1403C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 9 A Dual Ch Reverse Blocking PWR Switch 3.385In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4.5 A 25.3 mOhms 2 ms 15 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1606V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 125oC-rated 4.8mmsq. power control switch 2.628In Stock
Min.: 1
Mult.: 1
: 3.000

Current Limit 4 Output 3.5 A 3.19 A 21.5 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 125 C SMD/SMT STQFN-18 SLG59H1013V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Power Switch w/ Output discharge 18.102In Stock
Min.: 1
Mult.: 1
: 8.000

Load Switch 1 Output 1 A 82 mOhms 399 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1557V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump 3.810In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 1 A 50 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1599V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 27.160In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 11.5 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M309V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 10.461In Stock
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 4 Output 5 A 3.2 A 24 mOhms 8 ms 4.5 V to 13.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1120V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 20 V, 50 mOhm, 3 A Reverse Blocking Integrated Power Switch with VIN Lockout Select and MOSFET Current Monitor Output 2.386In Stock
Min.: 1
Mult.: 1
: 3.000

Current Limit 4 Output 3 A 3.2 A 52 mOhms 1.2 ms 4.5 V to 20 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1020V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 1.943In Stock
Min.: 1
Mult.: 1
: 3.000

Current Limit 1 Output 6 A 3.2 A 18 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1012V Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w Charge Pump 7.215In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 10.3 mOhms 1.8 ms 32 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1614V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 4 mm2, 4A nFET Power Control Switch 8.857In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 8 A 5.5 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SLG59M1709V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Power Switch w/ Rev. Current Blocking 2.225In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4 A 28 mOhms 235 us 7 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1649V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 33 mOHMS, 1 A pFET IPS w Inrush Current 4.585In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 1 A 41 mOhms 12 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-4 SLG59M1730C Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution Single Power Switch w/ Reverse Blocking 3.974In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 31 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M610V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Input Single Output, 3 A Power Multiplexer 1.090In Stock
Min.: 1
Mult.: 1
: 3.000

SLG59H1401C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 3.821In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 2.5 a Integrated Power Switch 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 3.7 A 20 mOhms 1.5 ms 1 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT STDFN-8 SLG59M1545V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Ultra-small 80 mOhm, 1.0 A Integrated Power Switch with Discharge 5.710In Stock
Min.: 1
Mult.: 1
: 8.000

100 mOhms 4 ms 20 us 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT DFN-4 SLG59M1495V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 33mOHMS 2.2 A pFET IPS w Inrush Current 8.922In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2.2 A 41 mOhms 12 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-4 SLG59M1736C Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2.789In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 7 A 8.5 mOhms 1.96 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M1456V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 4 A 9.6 mOhms 1.96 ms 1.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M307V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Consumption Power Switch, Nano-Power 2.517In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 25 mOhms 75 us 5 us 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT STDFN-4 SLG59M1460V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 4.8 mm sq. back/back rv. blocking switch 2.420In Stock
3.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 1 Output 3 A 3.2 A 68 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1005V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2.160In Stock
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 1 Output 5 A 3.19 A 18 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1010V Reel, Cut Tape, MouseReel